William Whiteley & Sons 140 mm Stainless Steel Large Bowed Scissor
- RS Stock No.:
- 314-3829
- Mfr. Part No.:
- 1973SS-5.5/SS
- Manufacturer:
- William Whiteley & Sons
Subtotal (1 unit)*
€25.54
(exc. VAT)
€31.41
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.54 |
*price indicative
- RS Stock No.:
- 314-3829
- Mfr. Part No.:
- 1973SS-5.5/SS
- Manufacturer:
- William Whiteley & Sons
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Handle Style | Straight | |
| Blade Material | Stainless Steel | |
| Overall Length | 140mm | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | Large Bowed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Handle Style Straight | ||
Blade Material Stainless Steel | ||
Overall Length 140mm | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type Large Bowed | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Large Bowed Trimming Scissors
Forged from surgical grade stainless steel
Ultra finely ground cutting edges
Extra large finger bows for operators wearing gloves or with large fingers but who require an extremely close cutting scissor for trimming flash on rubber, gaskets etc
Slightly curved blades
Related links
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- William Whiteley & Sons 150mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 254 mm Steel Sidebent Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
