SAM Aluminium Non-Slip Two-Material Handle Spatula, 3 piece
- RS Stock No.:
- 266-7020
- Mfr. Part No.:
- SP-J3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.90
(exc. VAT)
€46.62
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.90 |
*price indicative
- RS Stock No.:
- 266-7020
- Mfr. Part No.:
- SP-J3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Spatula | |
| Product Type | Scraper | |
| Handle Material | Non-Slip Two-Material Handle | |
| Blade Material | Aluminium | |
| Non-Sparking | Yes | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Spatula | ||
Product Type Scraper | ||
Handle Material Non-Slip Two-Material Handle | ||
Blade Material Aluminium | ||
Non-Sparking Yes | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of 3 painter spatulas contains spatulas of size 30mm,50mm and 70mm.
Non slip two material handle
Related links
- SAM Non-Slip Bi-Material Handle Putty Knife Scraper
- SAM Bi-Material Painter Spatula, 1 piece
- SAM 1/4 in Socket Wrench with Non-Slip Handle, 110mm Overall
- RND Hex Non-Slip Handle Plastic Box Slotted Universal Socket Piece Tool
- SAM 201-25V 1-Piece Water Pump Plier 32mm Jaw
- SAM Torx Standard Screwdriver Set, 5-Piece
- SAM Mount Spatula Pick Up Tool Rubber Handle
- RS PRO Grey Anti-Slip Aluminium, Polyvinyl Chloride Non-Skid Aluminium Stairs Pad Solid Finish 900 mm x 600mm x 5 mm
