CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- RS Stock No.:
- 275-5464
- Distrelec Article No.:
- 180-85-845
- Mfr. Part No.:
- T5070A 070
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 275-5464
- Distrelec Article No.:
- 180-85-845
- Mfr. Part No.:
- T5070A 070
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Taper Ground Spring Steel Blade | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Blade Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Taper Ground Spring Steel Blade | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Blade Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK paint scraper has tapered ground spring steel blade for strength and flexibility. It has plastic wipe clean handles with hanging hole for convenient storage.
Blade width 70 mm
Related links
- CK Steel Plastic Taper Ground Spring Steel Blade, 1 piece
- BETA Steel Blade, 1 piece
- RS PRO Blade 1-Piece 150 mm Steel 900 μm 19 mm
- STAHLWILLE Chrome Steel Plastic Three-Edged Hollow Profile Scraper Blade, 1 piece
- Lenox Saw Blade 5-Piece High Speed Steel 14 Teeth Per Inch
- CK Chrome Alloy Steel Drill Bit 7 mm 1, 105mm Overall
- Stanley 60 mm Carbon Steel Craft Knife Knife Blade Standard, 60 mm Blade
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
