Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4706
- Mfr. Part No.:
- 40512
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.50 |
*price indicative
- RS Stock No.:
- 276-4706
- Mfr. Part No.:
- 40512
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Handle Material | Polypropylene | |
| Non-Sparking | No | |
| Blade Material | Polypropylene | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 165mm | |
| Standards/Approvals | FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Handle Material Polypropylene | ||
Non-Sparking No | ||
Blade Material Polypropylene | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 165mm | ||
Standards/Approvals FDA compliant raw material (CFR 21), (EC) 1935/2004, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Scrapper with a three-sided scraping edge, is perfect for cleaning workbenches and conveyor belts, as well as emptying containers and buckets.
Flexible
FDA compliant raw material
Related links
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
