Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- RS Stock No.:
- 810-597
- Mfr. Part No.:
- 1471AFA
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 810-597
- Mfr. Part No.:
- 1471AFA
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | IN | |
| Number of Pieces | 6 | |
| Shape | Hex | |
| Hex Size | 5/32 in | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure IN | ||
Number of Pieces 6 | ||
Shape Hex | ||
Hex Size 5/32 in | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding hex key set offers precision engineering and reliability, designed for use in various demanding tasks. This comprehensive six-piece set is crafted to meet the needs of professionals in automotive and engineering sectors.
Manufactured from Durable chrome vanadium steel for strength
Retractable keys securely held in a fold-up chromed holder
Includes a fold-out ring connector for enhanced security at heights
Features hex keys ranging from 1/8 inch to 3/8 inch for versatility
Related links
- Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 → 3/8 in
- Teng Tools 6 piece Tool Set
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Facom 6 piece Folding Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Torx Key Set
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
