Teng Tools 1 piece Chrome Vanadium Extractor

Image representative of range

Subtotal (1 unit)*

€28.20

(exc. VAT)

€34.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.20

*price indicative

RS Stock No.:
810-415
Mfr. Part No.:
ST12512-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Set Contents

Socket

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools stud extractor socket is expertly designed for removing rounded or damaged bolts and studs with precision. Its reversible feature allows for use on both clockwise and anti-clockwise threads, making it versatile for various applications.

Crafted from Durable chrome vanadium for longevity

Designed for compatibility with a 1/2 inch drive ratchet and accessories

Net weight of 182g ensures a robust feel without adding bulk

Suitably designed for use in professional automotive and engineering sectors

Country of origin is Taiwan, reflecting manufacturing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy