Teng Tools 1 piece Chrome Vanadium Extractor
- RS Stock No.:
- 811-029
- Mfr. Part No.:
- ST12508-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.82 |
*price indicative
- RS Stock No.:
- 811-029
- Mfr. Part No.:
- ST12508-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor socket is designed for effectively removing rounded or damaged bolts and studs, making it an essential tool for repair and maintenance tasks.
Reversible design allows use on both clockwise and anti-clockwise threads
Constructed from Durable chrome vanadium material for enhanced strength
Compatible with a 1/2 inch drive ratchet and accessories for versatile applications
Weighs just 129 grams for easy handling and portability
Ideal for automotive, maintenance, and engineering sectors
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
