Phoenix Contact Pozidriv, Pozidriv Screwdriver Set, 6 Pieces
- RS Stock No.:
- 135-931
- Mfr. Part No.:
- 1212542
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€78.94
(exc. VAT)
€97.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.94 |
*price indicative
- RS Stock No.:
- 135-931
- Mfr. Part No.:
- 1212542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Head Type | Pozidriv | |
| Number of Pieces | 6 | |
| Sub Type | Tool Set | |
| Drive Type | Pozidriv | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Head Type Pozidriv | ||
Number of Pieces 6 | ||
Sub Type Tool Set | ||
Drive Type Pozidriv | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver set is a must-have tool for any DIY enthusiast or professional tradesperson. The set includes a variety of screwdrivers in different sizes, perfect for various tasks. The set comes with a wall-mountable rack for easy storage and organization. With both bladed and crosshead Pozidriv screwdrivers included, this set offers versatility and convenience for all your screw driving needs.
Includes various screwdriver sizes for diverse tasks
Wall-mountable rack keeps workspace organized and tidy
Non-slip grip enhances control and comfort during use
Durable construction withstands rigorous use and provides longevity
