Bahco, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 171-802
- Mfr. Part No.:
- 7409MR/S7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 171-802
- Mfr. Part No.:
- 7409MR/S7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 7 | |
| Material | Alloy Steel | |
| Sub Type | Socket Driver Set | |
| Standards/Approvals | UL/CSA IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 7 | ||
Material Alloy Steel | ||
Sub Type Socket Driver Set | ||
Standards/Approvals UL/CSA IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket Driver Set for Hex Head Screw - 7 Pcs/Rail
The Bahco Tools Socket driver is expertly crafted for precision and durability, ideal for tackling hex head screws across various applications. Designed with high performance alloy steel, these socket drivers are laid out neatly on a zinc coated metal rail, ensuring longevity and resistance to corrosion. The knurled shank allows for a secure grip, making finger turning fasteners effortless and efficient. Not only is it suitable for intricate tasks, but it also boasts a highly polished finish that reflects its high quality. Whether you're a professional tradesperson or a DIY enthusiast, this set caters to all your socket driving needs, enhancing your toolkit with its reliability and superb engineering.
Comes in a practical set providing versatility for multiple sizes
Not suitable for power tool use ensuring safety during manual operation
Meticulously engineered to meet ISO 1174 and DIN 3120 standards
Related links
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Square Socket Driver Set 7 Pieces
- Bahco Square, Hex Socket Driver Set 10 Pieces
- Bahco Square, Hex Socket Driver Set 8 Pieces
- BETA Socket, Hex Driver Bit Set 7 Pieces
- Bahco Square Phillips, Torx Socket Driver Set 10 Pieces
- BETA Socket, Hex Socket Driver Set 10 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
