Stanley Hex, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 264-2432
- Mfr. Part No.:
- 4900BD
- Manufacturer:
- Stanley
Subtotal (1 set)*
€135.42
(exc. VAT)
€166.57
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 + | €135.42 |
*price indicative
- RS Stock No.:
- 264-2432
- Mfr. Part No.:
- 4900BD
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | Hex 1/4, Hex 1/8, Hex 3/16, Hex 3/8, Hex 5/16, Hex 5/32, Hex 7/32 | |
| Number of Pieces | 7 | |
| Material | Steel | |
| Drive Type | Hex | |
| Sub Type | Driver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size Hex 1/4, Hex 1/8, Hex 3/16, Hex 3/8, Hex 5/16, Hex 5/32, Hex 7/32 | ||
Number of Pieces 7 | ||
Material Steel | ||
Drive Type Hex | ||
Sub Type Driver Bit | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Proto 7 piece, Hex/Ball Extra Long Bit Set
Extra-long ball-style hex bits allow access into restricted spacers, at drive angles up to 20°
Bit holder sockets have 3/8 in sq drive and ball drive bits are held securely in place by a non-torque-absorbing pin
High strength steel alloy socket has bright chrome finish and hex ball-drive bit has black oxide finish
Overall length of socket + bit is 155mm
