DeWALT, Phillips Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-178
- Mfr. Part No.:
- DT7204-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €22.01 |
*price indicative
- RS Stock No.:
- 216-178
- Mfr. Part No.:
- DT7204-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 110mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 110mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT PH2 Screwdriver Bit 110mm (5 Pcs) is crafted from heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry for full fitment in the fastener and a full-fit head that eliminates wobble, this screwdriver bit ensures reduced cam-out and longer life. Sized at PH2 and featuring a Phillips head type, this pack of 5 offers high-quality performance for any DIY project or professional task.
Heat-treated steel construction for increased durability
Precision machined tip geometry for full fitment in fasteners
Full-fit head design eliminates wobble and screw head rounding
PH2 size for versatile use
Phillips head type for compatibility with various screw types
Pack of 5 for convenience and multiple applications
