DeWALT Phillips, Phillips Screwdriver Bit, 2 Pieces
- RS Stock No.:
- 216-084
- Mfr. Part No.:
- DT70532T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2.54 |
*price indicative
- RS Stock No.:
- 216-084
- Mfr. Part No.:
- DT70532T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Drive Type | Phillips | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Drive Type Phillips | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PH2 FLRQ Screwdriver Bit is designed for extreme performance with increased resistance to wear and shock. The impact ready bit is made of hardened steel for durability and features a torsion zone that flexes with the torque of the impact driver to protect the bit for longer life. With precision machined tip geometry, the bit provides full fitment in the fastener and reduced cam-out for a longer lifespan.
Impact ready for increased resistance to wear and shock
Made of hardened steel for durability and longer life
Heat treated to reduce breakage and increase wear
Torsion zone flexes with torque of impact driver for longer bit life
Precision machined tip geometry for full fitment and reduced cam-out
