DeWALT Phillips, Phillips Screwdriver Bit, 5 Pieces

Subtotal (1 set)*

€4.50

(exc. VAT)

€5.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€4.50

*price indicative

RS Stock No.:
216-093
Mfr. Part No.:
DT7232-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Head Type

Phillips

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

5

Material

Steel

Sub Type

Screwdriver Bit

Drive Type

Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT PH2 Screwdriver Bit 25mm (5 Pcs) is crafted from heat treated steel, offering increased wear resistance and reduced breakage. The precision machined tip geometry ensures a full fitment in the fastener, reducing cam-out and extending the tool's lifespan. With a full-fit head design, it eliminates wobble and prevents screw head rounding, making it a reliable addition to your toolkit.

Crafted from heat treated steel for increased wear resistance and reduced breakage

Precision machined tip geometry ensures full fitment in the fastener, reducing cam-out

Full-fit head design eliminates wobble and prevents screw head rounding

Size PH2, compatible with Phillips head screws

Pack quantity of 5 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy