DeWALT, Square Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-492
- Mfr. Part No.:
- DT7171-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€6.90
(exc. VAT)
€8.49
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €6.90 |
*price indicative
- RS Stock No.:
- 215-492
- Mfr. Part No.:
- DT7171-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | SQ2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size SQ2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT SQ2 Screwdriver Bit 25mm (5 Pcs) is crafted from heat treated steel to reduce breakage and increase wear. With precision machined tip geometry, it ensures full fitment in the fastener, reduced cam-out, and longer life. The full fit head eliminates wobble and screw head rounding, making it a reliable tool for your projects.
Crafted from heat treated steel for durability and wear resistance
Precision machined tip geometry for full fitment in the fastener and reduced cam-out
Full fit head design eliminates wobble and screw head rounding
Square head type for versatility in applications
Comes in a pack of 5 for convenience
