BETA Torx, Torx Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 226-4969
- Mfr. Part No.:
- 920TX/C9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€205.99
(exc. VAT)
€253.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.99 |
*price indicative
- RS Stock No.:
- 226-4969
- Mfr. Part No.:
- 920TX/C9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Number of Pieces | 9 | |
| Sub Type | Socket Driver Set | |
| Drive Type | Torx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Number of Pieces 9 | ||
Sub Type Socket Driver Set | ||
Drive Type Torx | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920TX series set of 9 socket drivers for torx head screws in a metal case. The dimension of metal case is 270 x 170 x 45 mm.
Chrome - burnished inserts
1/2 inch female square drive
