Facom Hex, Hex, Phillips, Pozidriv, Resistorx, Slotted, Spanner, Square, Torx, Tri-Wing Screwdriver Bit Set, 100 Pieces

Image representative of range

Subtotal (1 unit)*

€64.12

(exc. VAT)

€78.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.12

*price indicative

RS Stock No.:
712-541
Mfr. Part No.:
E.100PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex, Phillips, Pozidriv, Resistorx, Slotted, Spanner, Square, Torx, Tri-Wing

Product Type

Screwdriver Bit Set

Number of Pieces

100

Drive Size

1/4in

Sub Type

Bit Set

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 100-piece screwdriver bit set includes a comprehensive assortment of bits and bit holders, designed to meet the needs of professional users. This set features 12 types of bits with a variety of sizes, including slotted, Phillips, Torq-set, Robertson, Pozidriv, hexagonal (metric and imperial), Tri-wing, Spanner, XZN, Torx, and Resistorx bits. It provides a broad range of options for precise and efficient work, covering 9 slotted bits, 6 Phillips bits, 3 Torq-set bits, 5 Robertson bits, 5 clutch bits, 5 Pozidriv bits, and more. The set is designed for durability and versatility, making it an essential tool for any professional toolkit.

100-piece bit and bit holder set

12 types of bits

9 x slotted head bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy