Teng Tools Phillips Bit, 10 Pieces
- RS Stock No.:
- 809-143
- Mfr. Part No.:
- GR25002010
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 809-143
- Mfr. Part No.:
- GR25002010
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 G | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Phillips | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 G | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Phillips | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits provide efficient fastening solutions with a specific design for Phillips screws. Optimally suited for use with 1/4 inch hex drive bit holders, these bits ensure compatibility and reliability in various applications.
GR type with a reduced neck, Ideal for drywall screws
Manufactured to DIN 3126/ISO 1173 standards, ensuring quality
Includes 10 pieces, enhancing productivity through multiple uses
Constructed from S2 Steel for durability and strength
Designed for Phillips type screws, enabling precise fastening
