Teng Tools Pozidriv, Pozidriv Bit, 10 Pieces

Image representative of range

Subtotal (1 unit)*

€12.10

(exc. VAT)

€14.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.10

*price indicative

RS Stock No.:
809-408
Mfr. Part No.:
PZ2500110
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Pozidriv

Product Type

Bit

Size

3

Number of Pieces

10

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Pozidriv

Sub Type

Bit

Standards/Approvals

DIN3126/ISO1173/8764

COO (Country of Origin):
TW
The Teng Tools Pozidriv Bit Pack is a professional-grade set of ten PZ1 bits engineered for industrial fastening and consistent performance. Constructed from high-quality chrome vanadium steel, these Durable components are designed for use with standard 1/4 inch bit holders in both manual and power tool applications.

Ten PZ1 Pozidriv head bits per pack

Standard 25mm length for versatile use

Robust 1/4 inch hexagonal drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy