Teng Tools Pozidriv, Pozidriv Bit, 3 Pieces
- RS Stock No.:
- 809-409
- Mfr. Part No.:
- PZ5000103
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 809-409
- Mfr. Part No.:
- PZ5000103
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Pozidriv | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Pozidriv | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set offers essential 1/4 inch bits designed specifically for Pozidriv type screws, ensuring precision and reliability in every use.
Made from Durable S2 steel for enhanced strength and longevity
Includes three 50mm PZ3 bits, Ideal for various fastening tasks
Compatible with 1/4 inch hex drive bit holders and accessories
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Weighs only 30g, providing manageable handling and ease of use
