Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 809-263
- Mfr. Part No.:
- TX5001003
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 809-263
- Mfr. Part No.:
- TX5001003
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX BITS 50MM TX15 x3 is designed for seamless integration with 1/4 inch hex drive bit holders, providing efficiency in fastening tasks requiring TX type holes.
Manufactured to DIN ISO 1173 standards for reliability
Comprises three 50mm long bits for versatile use
Constructed from Durable S2 steel for enhanced longevity
Designed specifically for 1/4 inch hex drive compatibility
Net weight of 30g ensures lightweight handling
