Teng Tools Pozidriv, Pozidriv Bit, 2 Pieces
- RS Stock No.:
- 809-410
- Mfr. Part No.:
- PZ7000102
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 809-410
- Mfr. Part No.:
- PZ7000102
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Pozidriv | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN3126/ISO1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Pozidriv | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN3126/ISO1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools precision bits are designed for use with 1/4 inch hex drive bit holders, Ideal for Pozidriv screws. Each set includes two 70mm bits crafted for durability and efficient fastening tasks.
Constructed from high-quality S2 Steel for enhanced longevity
Optimally sized at 70mm for reaching challenging screw placements
Compatible with 1/4 inch hex drive bit holders for versatility
Manufactured in accordance with DIN 3126/ISO 1173 standards
