Teng Tools Pozidriv Bit, 1 Pieces
- RS Stock No.:
- 810-851
- Mfr. Part No.:
- PZ2500103
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 810-851
- Mfr. Part No.:
- PZ2500103
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Sub Type | Bit | |
| Standards/Approvals | DIN3126/ISO1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Sub Type Bit | ||
Standards/Approvals DIN3126/ISO1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools PZ BITS are precision-engineered bits designed for use with 1/4 inch hex drive bit holders and accessories, ensuring effective handling of Pozidriv type screws and fastenings.
Designed to meet DIN 3126/ ISO 1173 standards for quality assurance
Crafted from Durable S2 Steel for enhanced longevity and performance
Supplied in a set of three pieces, accommodating varied applications
Country of origin is Taiwan, ensuring high manufacturing standards
