Teng Tools Phillips, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-019
- Mfr. Part No.:
- PH2500210
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.12 |
*price indicative
- RS Stock No.:
- 810-019
- Mfr. Part No.:
- PH2500210
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Phillips | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 3126/ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Phillips | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals DIN 3126/ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PH BITS 25MM PH3 x3 offers precision and reliability for various fastening tasks, tailored for Phillips type screws. Its an essential tool for both professionals and enthusiasts alike.
Designed for use with 1/4 inch hex drive bit holders and accessories
Manufactured to meet DIN 3126/ISO 1173 standards for quality assurance
Crafted from Durable S2 Steel for enhanced longevity
