Teng Tools Phillips, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-022
- Mfr. Part No.:
- PH2500310
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 810-022
- Mfr. Part No.:
- PH2500310
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Phillips | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Phillips | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools Phillips bits are expertly crafted accessories designed for use with 1/4 inch hex drive bit holders. They ensure precision and reliability when driving Phillips type screws.
Designed for Phillips type screws and fastenings
Manufactured to DIN 3126/ISO 1173 standards
Comes in a set of three pieces
Constructed from Durable S2 Steel material
Net weight is 18g and length is 25mm
Produced in Taiwan for quality assurance
