Teng Tools Phillips, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-023
- Mfr. Part No.:
- PH5000103
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 810-023
- Mfr. Part No.:
- PH5000103
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Phillips | |
| Size | 1 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 3126/ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Phillips | ||
Size 1 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals DIN 3126/ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools Phillips bits offer superior functionality tailored for professional use, designed for compatibility with 1/4 inch hex drive bit holders and accessories, ensuring efficient fastening with Phillips type screws.
Manufactured to DIN 3126/ISO 1173 standards for guaranteed quality
Comprises three pieces of 50mm length PH1 bits for versatile applications
Constructed from S2 steel for increased durability and performance
Lightweight design with a net weight of just 27g enhances ease of use
Country of origin is Taiwan, reflecting high manufacturing standards
Related links
- Teng Tools Phillips, Phillips 3 Pieces
- Teng Tools Phillips, Phillips 2 Pieces
- Teng Tools Hex, Phillips 3 Pieces
- Bosch Hex, Phillips 3 Pieces
- PB SWISS TOOLS Phillips Phillips, 3-Piece
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
