Teng Tools Screwdriver, Phillips Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-721
- Mfr. Part No.:
- MDM718
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 809-721
- Mfr. Part No.:
- MDM718
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | Phillips | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size Phillips | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver offers exceptional precision and functionality, designed specifically for those intricate fastening tasks that require a reliable and sturdy tool.
Crafted from CrMo steel alloy for enhanced durability
Features a rotating end piece for improved ease of use during fastening
Compact size with a shaft length of 40 mm for accessibility in tight spaces
Phillips tip ensures optimal fit and performance with corresponding screws
Lightweight design at just 20 g for effortless handling
Related links
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Screwdriver 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
