Teng Tools Hex Bit, 5 Pieces

Image representative of range

Subtotal (1 unit)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.84

*price indicative

RS Stock No.:
810-353
Mfr. Part No.:
HEXP3000505
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

4 mm

Number of Pieces

5

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools impact bits are precision-engineered components designed for optimal fastening performance, providing professional quality for demanding tasks across various applications.

Designed for use with 1/4 inch hex drive bit holders and accessories

Manufactured from Durable S2 Steel for enhanced longevity

Impact-rated for high-torsion applications

Includes five pieces of 4mm hex bits, each with a 30mm length

Suitable for in-hex screws and grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy