Teng Tools Hex Bit, 1 Pieces
- RS Stock No.:
- 810-540
- Mfr. Part No.:
- HEX2500503
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 810-540
- Mfr. Part No.:
- HEX2500503
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Hex Bit | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Hex Bit | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits offer exceptional functionality for use with 1/4 inch hex drive bit holders and accessories, designed especially for fastenings featuring a hexagon hole.
Produced from S2 Steel for enhanced durability
Compatible with 1/4 inch hex drive tools, ensuring versatile use
Designed to meet DIN 3126/ISO 1173 specifications for quality assurance
Includes three pieces, providing ample supply for various tasks
Lightweight at 15 grams, facilitating easy handling and usage
Length of 25mm, Ideal for accessing tight spaces
