Teng Tools Hex Bit, 3 Pieces
- RS Stock No.:
- 810-542
- Mfr. Part No.:
- HEX2500803
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 810-542
- Mfr. Part No.:
- HEX2500803
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 8 mm | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Hex Bit | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 8 mm | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Hex Bit | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits are expertly designed for professional use, providing superior efficiency in fastening with hexagon holes. Ideal for compatibility with 1/4 inch hex drive bit holders, they're perfect for a range of tasks.
Includes three pieces for versatile use
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Crafted from Durable S2 steel for enhanced longevity
Specially designed for use with in-hex screws or grub screws
Compact 25mm length offers precise control during use
Country of origin: Taiwan, ensuring reliable craftsmanship
