Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 810-899
- Mfr. Part No.:
- TXX32101505
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.72 |
*price indicative
- RS Stock No.:
- 810-899
- Mfr. Part No.:
- TXX32101505
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Drive Size | 1 | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 32mm | ||
Drive Size 1 | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended TX bits are designed specifically for use with fastenings that feature an internal TX type hole. These bits are Ideal for those utilising rechargeable and electric screwdrivers in a variety of applications.
Manufactured to DIN ISO 1173 standards for quality assurance
Includes five bits of size TX20 and TX25 for versatile use
Crafted from Durable S2 Steel to ensure longevity
