Teng Tools Impact, Hex Bit Set, 13 Pieces

Subtotal (1 unit)*

€24.19

(exc. VAT)

€29.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.19

*price indicative

RS Stock No.:
810-947
Mfr. Part No.:
ID515BIT
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit Set

Head Type

Hex

Size

5/16 in

Number of Pieces

13

Drive Size

5

Drive Type

Impact

Sub Type

Bit Set

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools impact bit set is designed for versatile applications, delivering 13 pieces of high-quality bits tailored for use with 5/16 inch impact drivers, ensuring efficiency and precision in various tasks.

Includes 13 pieces for comprehensive coverage of different tasks

Bits are constructed to withstand the rigours of heavy-duty use

Sturdy 5/16 inch Hex drive ensures a secure fit and easy bit changes

Country of origin: Taiwan, ensuring high manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy