Wera Universal, Hex, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0888
- Distrelec Article No.:
- 304-09-951
- Mfr. Part No.:
- 05057908001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€27.33
(exc. VAT)
€33.62
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.33 |
*price indicative
- RS Stock No.:
- 123-0888
- Distrelec Article No.:
- 304-09-951
- Mfr. Part No.:
- 05057908001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Torx | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 30 | |
| Material | S2 Steel | |
| Drive Type | Universal | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Torx | ||
Size T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 30 | ||
Material S2 Steel | ||
Drive Type Universal | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, 30 Pieces, Impact Bit Type - Bit-Check Series -05057908001
Working with stubborn fasteners? Ensure they meet their match with this screwdriver bit set from Wera. It's a 30-piece set that lets you choose the right shape and size for the job. A universal holder makes it a cinch to attach your bit to your handle. The impact bits in this kit are designed to handle high torque and force, so they have the mettle to drive through steel and other hard materials.
Features & Benefits
• Retaining ring on holder locks the bit in place to prevent slippage
• Tough S2 steel body for resistance to impact and corrosion
Applications
• Automotive engineering
• Metalworking
• Construction sites
• Repair stations
What shapes are the bits in this set?
The bits in this set have hexagon and Torx-shaped heads, so you can work with different screw types without a hitch.
