Facom, Square Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 193-5466
- Mfr. Part No.:
- STM.J6MGRPPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€134.42
(exc. VAT)
€165.34
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.42 |
*price indicative
- RS Stock No.:
- 193-5466
- Mfr. Part No.:
- STM.J6MGRPPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Square | |
| Number of Pieces | 6 | |
| Material | Steel | |
| Overall Length | 60mm | |
| Drive Size | 1/2in | |
| Sub Type | Ogvgrip | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Square | ||
Number of Pieces 6 | ||
Material Steel | ||
Overall Length 60mm | ||
Drive Size 1/2in | ||
Sub Type Ogvgrip | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
OGV Grip special profile for damaged hexagon socket heads. Contains: STM.GRP 10-11-12-14-17-19mm Non-removable bit. Finish: bright chrome with phosphate-hardened tip.
