CK Phillips, Phillips Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 910-7210
- Mfr. Part No.:
- T4512
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 910-7210
- Mfr. Part No.:
- T4512
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3 | |
| Number of Pieces | 6 | |
| Material | Steel | |
| Sub Type | Impact Bit Set | |
| Drive Type | Phillips | |
| Standards/Approvals | ISO 1173, DIN 3126-E6, DIN 3126-C6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3 | ||
Number of Pieces 6 | ||
Material Steel | ||
Sub Type Impact Bit Set | ||
Drive Type Phillips | ||
Standards/Approvals ISO 1173, DIN 3126-E6, DIN 3126-C6 | ||
RoHS Status: Exempt
CK 6 Piece Phillips Blue Steel Impact Bit Set
Ideal for heavy duty use
For use with high-voltage impact drivers
Torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 50 mm
Supplied in a storage clip case
Related links
- Wera, Phillips Impact Bit Set 10 Pieces
- CK Torx, Torx Impact Bit Set 6 Pieces
- CK Pozidriv, Pozidriv Impact Bit Set 6 Pieces
- CK Mixed Bit Set Phillips Impact Bit Set 10 Pieces
- Wera Hex, Hex Impact Bit Set 6 Pieces
- Wera Hex, Phillips Impact Bit Set 5 Pieces
- Wera Hex, Phillips Impact Bit Set 10 Pieces
- RS PRO Torx, Phillips Impact Bit Set 7 Pieces
