Facom Square Screwdriver Bit Set, 14 Pieces

Subtotal (1 unit)*

€235.37

(exc. VAT)

€289.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.37

*price indicative

RS Stock No.:
235-4963
Mfr. Part No.:
JHX.14A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Number of Pieces

14

Drive Size

3/8in

Drive Type

Square

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facoms 3/8 inch socket set box and 14 impact bits. It has PH2 - PH4 drive, T30 - T55 drive and Hexagonal drive of 6 mm - 14 mm .

Phillips, Torx, Hex drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy