CK Phillips, Phillips Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 275-5362
- Distrelec Article No.:
- 301-78-943
- Mfr. Part No.:
- T4518
- Manufacturer:
- CK
Subtotal (1 unit)*
€30.50
(exc. VAT)
€37.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.50 |
*price indicative
- RS Stock No.:
- 275-5362
- Distrelec Article No.:
- 301-78-943
- Mfr. Part No.:
- T4518
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Steel | |
| Drive Size | PH3 | |
| Drive Type | Phillips | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Steel | ||
Drive Size PH3 | ||
Drive Type Phillips | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK screwdriver bit clip mixed set made from premium quality S2 alloy steel for exceptional strength and durability.
Precision machined tip
Exact fit & damage free screwing
