Teng Tools Round Bit Holder, 1/4 Drive, Hex Drive, 300 mm Overall
- RS Stock No.:
- 102-994
- Mfr. Part No.:
- ACC300CBH01
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.34 |
*price indicative
- RS Stock No.:
- 102-994
- Mfr. Part No.:
- ACC300CBH01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Round | |
| Type | Bit Holder | |
| Overall Length | 300 mm | |
| Drive Size | 1/4 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Round | ||
Type Bit Holder | ||
Overall Length 300 mm | ||
Drive Size 1/4 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flexible bit holder has flexible wound spring shaft with quick chuck bits holder.
Ideal for use in hard to reach places
No batteries included
No batteries included
Related links
- DeWALT Round Bit Holder Hex Drive, 76 mm Overall
- DeWALT Round Bit Holder Hex Drive, 92 mm Overall
- DeWALT Round Bit Holder Hex Drive, 60 mm Overall
- STAHLWILLE Round Bit Holder 1/4 in Drive 62 mm Overall
- Wera Hexagon Screwdriver Bit 1/4 Drive 89 mm Overall
- RS PRO Hexagon Bit Holder Hex Drive, 60 mm Overall
- DeWALT Round Bit Holder 80 mm Overall
- DeWALT Round Bit Holder 76 mm Overall
