DeWALT Round Bit Holder, Hex Drive, 76 mm Overall
- RS Stock No.:
- 172-689
- Mfr. Part No.:
- DT7520-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.73 |
*price indicative
- RS Stock No.:
- 172-689
- Mfr. Part No.:
- DT7520-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Round | |
| Type | Bit Holder | |
| Material | Stainless Steel | |
| Overall Length | 76 mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Round | ||
Type Bit Holder | ||
Material Stainless Steel | ||
Overall Length 76 mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Bit Holder is a durable stainless steel tool designed for improved resistance to wear. With a quick change hex shank, it allows for rapid accessory changes, making it ideal for accessing tight spaces and awkward screws. This pack quantity of 5 ensures you have enough for various projects, meeting performance standards for quality and reliability.
Stainless steel construction for enhanced durability
Quick change hex shank for rapid accessory changes
Ideal for accessing tight spaces and awkward screws
Pack quantity of 5 for convenience
Meets performance standards for reliability
Quick change hex shank for rapid accessory changes
Ideal for accessing tight spaces and awkward screws
Pack quantity of 5 for convenience
Meets performance standards for reliability
Related links
- DeWALT Round Bit Holder Hex Drive, 76 mm Overall
- DeWALT Round Bit Holder 80 mm Overall
- DeWALT Round Bit Holder Hex Drive, 92 mm Overall
- DeWALT Round Bit Holder Hex Drive, 60 mm Overall
- DeWALT Round Bit Holder, 60 mm Overall
- STAHLWILLE Round Bit Holder 1/4 in Drive 62 mm Overall
- Teng Tools Round Bit Holder Hex Drive, 300 mm Overall
- RS PRO Hexagon Bit Holder Hex Drive, 60 mm Overall
