STAHLWILLE 1/4 in Hex, 62 mm Overall

Subtotal (1 unit)*

€46.23

(exc. VAT)

€56.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.23

*price indicative

RS Stock No.:
270-2036
Mfr. Part No.:
38250002
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Bit Holder

Drive Size

1/4 in

Drive Type

Hex

Overall Length

62mm

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE bit holder insertion tools for bit screwdriver inserts with external hexagon 1/4 inch. It has connection part with external hexagon for machine drive. That tool are valued worldwide for their excellent quality.

Quick change chuck

Related links