DeWALT Round Bit Holder, Hex Drive, 120 mm Overall
- RS Stock No.:
- 173-179
- Mfr. Part No.:
- DT7702-QZ
- Manufacturer:
- DeWALT
Price Each**
€6.50
(exc. VAT)
€8.00
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.50 |
**price indicative
Related links
- DeWALT Round Bit Holder 76 mm Overall
- DeWALT Round Bit Holder 80 mm Overall
- DeWALT Round Bit Holder Hex Drive, 92 mm Overall
- DeWALT Round Bit Holder Hex Drive, 60 mm Overall
- DeWALT Round Bit Holder Hex Drive, 76 mm Overall
- DeWALT Round Bit Holder, 60 mm Overall
- STAHLWILLE Round Bit Holder 1/4 in Drive 62 mm Overall
- Teng Tools Round Bit Holder Hex Drive, 300 mm Overall