SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall

Subtotal (1 unit)*

€14.67

(exc. VAT)

€18.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.67

*price indicative

RS Stock No.:
208-558
Mfr. Part No.:
SR-5-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/2 in

Material

Metal

Overall Length

55mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-5-8


The SAM Outillage Ribes Screwdriver Socket is designed to offer precision and performance for automotive applications. Engineered with durability in mind, the socket features a robust construction that withstands high torque and regular use. Its 1/2 inch design ensures compatibility with a wide range of tools, making it a versatile addition to your toolkit. The ergonomic dimensions facilitate ease of handling, while the unique ribes pattern guarantees a secure grip on fasteners, reducing the risk of stripping.

Ribes pattern for a secure fit

For high torque applications

Robust construction for durability

Compatible with 1/2 inch drive tools

Lightweight for ease of use

Ergonomic shape for optimal handling

Ideal for professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy