SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 200mm Overall

Subtotal (1 unit)*

€20.54

(exc. VAT)

€25.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.54

*price indicative

RS Stock No.:
208-665
Mfr. Part No.:
SR-20-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/2 in

Material

Metal

Overall Length

200mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-20-8


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is an essential tool designed for precision and durability in automotive applications. Crafted with meticulous attention to detail, this screwdriver socket ensures a secure fit and reliable performance, making it ideal for both professional mechanics and DIY enthusiasts. It meets strict industry standards, ensuring that every use is safe and effective. With its robust construction and ergonomic design, this tool allows for easy handling and reduces the risk of slippage during use.

Performance optimized with ribes head

NF ISO 1711-1 compliant

Durable materials

Ergonomic design

Lightweight for tight spaces

Lifetime guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy