SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-556
- Mfr. Part No.:
- SR-5-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 208-556
- Mfr. Part No.:
- SR-5-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-7
The SAM Outillage Ribes Screwdriver Socket embodies precision engineering, designed specifically for automotive professionals and enthusiasts alike. With a robust construction, this tool offers an exceptional blend of durability and functionality. The 1/2 inch size ensures compatibility with a wide range of fasteners, making it an essential addition to your toolkit. This screwdriver socket is crafted with meticulous attention to detail, providing an optimal fit and ease of use.
Designed for ribes connections for specialized tasks
Ergonomic shape reduces hand fatigue
high quality materials for durability
Compatible with standard 1/2 inch drive tools
Meets NF ISO 1711-1 standards
Lightweight for easy handling and transport
Lifetime guarantee under normal conditions
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Hex Screwdriver Bit 7 mm Tip 55mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
