SAM Torx Screwdriver Bit, 1/4 in Tip, 1/4 in Drive, Torx Drive, 25 mm Overall
- RS Stock No.:
- 210-310
- Mfr. Part No.:
- E-111-T15
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-310
- Mfr. Part No.:
- E-111-T15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Type | Bit | |
| Size | 1/4 in | |
| Material | Metal | |
| Overall Length | 25 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Type Bit | ||
Size 1/4 in | ||
Material Metal | ||
Overall Length 25 mm | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-111-T15
The SAM Outillage set of 1/4 inch Torx bits is expertly designed for use with hard materials, offering a reliable solution for those tougher tasks. With a focus on durability and performance, this collection is perfect for professionals and DIY enthusiasts alike. The bits feature a soft design, ensuring compatibility with a range of screw types while maintaining strength where it matters. Each set comes in a blister pack containing three bits, providing both convenience and practicality for your toolkit.
Blister pack for easy organization
Soft bit for various screw types
Lightweight for user comfort
Manufactured to strict quality standards
Soft bit for various screw types
Lightweight for user comfort
Manufactured to strict quality standards
Related links
- SAM Torx Screwdriver, 193 mm Overall
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- Milwaukee Screwdriver Bit Torx Drive, 25 mm Overall 2-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
