SAM Pozidriv Screwdriver Bit, 5/16 in Tip, 5/16 Drive, Pozidriv Drive, 35 mm Overall
- RS Stock No.:
- 209-174
- Mfr. Part No.:
- E-211-PZ3
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-174
- Mfr. Part No.:
- E-211-PZ3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Pozidriv | |
| Type | Bit | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 35 mm | |
| Drive Size | 5/16 | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Pozidriv | ||
Type Bit | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 35 mm | ||
Drive Size 5/16 | ||
Drive Type Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-211-PZ3
The SAM Outillage set of soft bits offers an essential tool for tackling hard materials with ease. Designed specifically for a 5/16 inch drive, these Pozidriv bits ensure reliable performance in various applications, delivering precision and durability. The 5/16 inch Pozidriv bits effectively combine functionality with convenience, making them a must have for both professional tradespeople and DIY enthusiasts alike. Manufactured with high quality materials and engineered for optimal wear resistance, these bits cater to rigorous usage while maintaining consistent results every time.
Crafted for hard materials
Includes three soft bits for diverse applications
Robust materials for longevity
Ideal for professional and DIY projects
Includes three soft bits for diverse applications
Robust materials for longevity
Ideal for professional and DIY projects
Related links
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Screwdriver Bit PZ3 Tip 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Round Pozidriv Driver Bit, 1 Pieces
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
