SAM Flat Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Square Drive, 35 mm Overall
- RS Stock No.:
- 210-549
- Mfr. Part No.:
- E-214-H4
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-549
- Mfr. Part No.:
- E-214-H4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Flat | |
| Type | Bit | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 35 mm | |
| Drive Size | 5/16 in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Flat | ||
Type Bit | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 35 mm | ||
Drive Size 5/16 in | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-H4
The SAM Outillage box of 5 standard screwdriver bits is designed for those who appreciate precision and quality in their tools. Each bit is crafted for a 5/16 inch square drive, ensuring compatibility with a range of applications from household to professional use. The bits boast a 6 flat design, providing exceptional grip and control, making them an ideal choice for both enthusiasts and tradespeople alike. With this set, you will not only enhance your toolkit but also experience the ease of achieving optimum results in your tasks.
6 flat design enhances grip and reduces slippage
Durable for frequent use
Engineered for optimum performance
Compact box for organization
Ideal for professionals and DIY enthusiasts
Durable for frequent use
Engineered for optimum performance
Compact box for organization
Ideal for professionals and DIY enthusiasts
Related links
- SAM Pozidriv Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 38 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM 5 Pieces
