SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
209-177
Mfr. Part No.:
E-314-T40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

5

Material

Metal

Overall Length

50mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

E-314-T40


The SAM Outillage box of five standard throat screwdriver bits offers exceptional precision and versatility for a range of applications. Designed with a 1/4 inch square drive, these Torx bits stand out due to their robust construction, ensuring they are capable of withstanding the rigours of professional use. Crafted specifically for reliability, this set is ideal for both seasoned tradespeople and DIY enthusiasts looking for quality tools that deliver consistent performance.

Optimal performance in various settings

Torx pattern for secure grip and less slipping

Durable for regular use

Compatible with standard 1/4 inch screwdrivers

Lightweight for easy handling and reduced fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy