SAM Screwdriver Bit, 3.5→4 mm Tip, Slotted Drive, 175mm Overall
- RS Stock No.:
- 209-414
- Mfr. Part No.:
- LH-1
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-414
- Mfr. Part No.:
- LH-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 3.5→4mm | |
| Drive Type | Slotted | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 3.5→4mm | ||
Drive Type Slotted | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-1
The SAM Outillage 3/8 inch long bi-hexagonal socket is engineered for superior performance and durability. Crafted from high-quality chrome-vanadium steel, it features a polished chrome finish that resists corrosion while adding a professional look. The SAM Surface Drive technology enhances torque and grip, making it ideal for heavy-duty tasks. Meeting international standards, this socket ensures reliable results for both professionals and DIY enthusiasts
Forged chrome-vanadium steel ensures exceptional durability
Bright polished chrome finish resists corrosion and enhances appearance
SAM Surface Drive technology maximizes torque and reduces fastener wear
Secure ball mechanism provides reliable attachment to 3/8 inch accessories
Weighs just 40 grams for easy handling and manoeuvrability
Related links
- SAM Screwdriver Bit Slotted Drive, 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- Facom Screwdriver Bit 27-30 mm Tip 175mm Overall
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
