SAM Torx Screwdriver, 193 mm Overall
- RS Stock No.:
- 208-685
- Mfr. Part No.:
- T1DIN-T15
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-685
- Mfr. Part No.:
- T1DIN-T15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Model Number | T1DIN-T15 | |
| Overall Length | 193 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Model Number T1DIN-T15 | ||
Overall Length 193 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
T1DIN-T15
The SAM Outillage DYNAMOVIS screwdriver delivers precise torque control from 0.6 to 1.5 Nm with its advanced torque-limiting mechanism. It features a modular design for easy blade changes and includes a 6mm male key for effortless torque adjustments. The coloured ring allows quick identification of torque settings. Accurate to within +/- 6%, this durable tool comes with a calibration certificate and a no-time-limit guarantee for reliability and peace of mind.
Torque limiting mechanism prevents overshooting
Modular design for interchangeable blades
Easy torque adjustment with included 6mm male key
Coloured ring for rapid torque range identification
Modular design for interchangeable blades
Easy torque adjustment with included 6mm male key
Coloured ring for rapid torque range identification
Related links
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Hexagon Screwdriver 193 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
- SAM Torx Screwdriver 100 mm Blade, 170mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver 60 mm Blade, 141.6mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
