SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Phillips Drive, 25mm Overall
- RS Stock No.:
- 210-375
- Mfr. Part No.:
- 240-13
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-375
- Mfr. Part No.:
- 240-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
240-13
The SAM Outillage Phillips screwdriver bit is specifically designed for precision and ease of use, measuring 1/4 inch and 25 mm in length. Crafted for professionals and DIY enthusiasts alike, the bit ensures a secure fit in a variety of screw types, enhancing torque application and reducing slippage during use. Ideal for both intricate tasks and robust applications, this bit stands out for its durability and reliability.
Precision design for a perfect screw fit
Durable materials for long-lasting performance
Versatile length for various applications
Lightweight and robust construction for easy handling
Withstands normal conditions without degradation
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 32mm Overall 3-Piece
- RS PRO Phillips Screwdriver Bit Set PH2 Tip 25mm Overall 50-Piece
- BETA Screwdriver Bit Phillips 25mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
